
NLV14023BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14023BDR2GTR-ND - Tape & Reel (TR) 488-NLV14023BDR2GCT-ND - Cut Tape (CT) 488-NLV14023BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14023BDR2G |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14023BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14023BDR2G | onsemi | 2.350 | MC14023BDR2GOSCT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26500 | €2.65 |
| 25 | €0.23640 | €5.91 |
| 100 | €0.20470 | €20.47 |
| 250 | €0.18976 | €47.44 |
| 500 | €0.18070 | €90.35 |
| 1.000 | €0.17386 | €173.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.16539 | €413.48 |
| 5.000 | €0.16065 | €803.25 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

