NLV14001UBDG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 172
Unit Price: €0.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 728
Unit Price: €0.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54.901
Unit Price: €0.93000
Datasheet

Similar


Texas Instruments
In Stock: 32.603
Unit Price: €0.46000
Datasheet

Similar


Texas Instruments
In Stock: 288
Unit Price: €0.98000
Datasheet

Similar


Texas Instruments
In Stock: 5.369
Unit Price: €0.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30.751
Unit Price: €0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.185
Unit Price: €0.31000
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14001UBDG

DigiKey Part Number
NLV14001UBDG-ND
Manufacturer
Manufacturer Product Number
NLV14001UBDG
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14001UBDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.5mA, 8.8mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14001UBDGonsemi172MC14001UBDGOS-ND€0.37000Parametric Equivalent
MC14001UBDR2Gonsemi728MC14001UBDR2GOSCT-ND€0.37000Parametric Equivalent
NLV14001UBDR2Gonsemi0488-NLV14001UBDR2GCT-ND€0.90000Parametric Equivalent
CD4001BMRochester Electronics, LLC54.9012156-CD4001BM-ND€0.93000Similar
CD4001BM96Texas Instruments32.603296-24346-1-ND€0.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types