
NLU1G32BMX1TCG | |
|---|---|
DigiKey Part Number | NLU1G32BMX1TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLU1G32BMX1TCG |
Description | IC GATE OR 1CH 2-INP 6ULLGA |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-ULLGA (1.2x1) |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-ULLGA (1.2x1) |
Number of Circuits 1 | Package / Case 6-XFLGA |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |

