
NLU1G08CMUTCG | |
|---|---|
DigiKey Part Number | 2156-NLU1G08CMUTCG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NLU1G08CMUTCG |
Description | IC GATE AND 1CH 2-INP 6UDFN |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-UDFN (1x1) |
EDA/CAD Models | NLU1G08CMUTCG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-UDFN (1x1) |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.141 | €0.11899 | €254.76 |
| Unit Price without VAT: | €0.11899 |
|---|---|
| Unit Price with VAT: | €0.14279 |

