NLU1G08AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €0.07735
Datasheet
AND Gate IC 1 Channel 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1G08AMUTCG

DigiKey Part Number
NLU1G08AMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU1G08AMUTCG
Description
IC GATE AND 1CH 2-INP 6UDFN
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU1G08AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 228.607 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

228.607In Stock
Ships from Rochester Electronics, LLC