
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.1Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 4.2mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20.7µs, 100ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6.8pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 20kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.6x1.2) | |
Base Product Number |

