Parametric Equivalent

NLAS5223BLMNR2G | |
|---|---|
DigiKey Part Number | NLAS5223BLMNR2GOSTR-ND - Tape & Reel (TR) NLAS5223BLMNR2GOSCT-ND - Cut Tape (CT) NLAS5223BLMNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS5223BLMNR2G |
Description | IC SWITCH SPDTX2 350MOHM 10WQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 350mOhm 10-WQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS5223BLMNR2G Models |
Category | -3db Bandwidth 19MHz |
Manufacturer onsemi | Charge Injection 38pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 60pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500nA |
Switch Circuit SPDT | Crosstalk -70dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 350mOhm | Package / Case 10-WFQFN |
Channel-to-Channel Matching (ΔRon) 50mOhm (Max) | Supplier Device Package 10-WQFN (1.4x1.8) |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLAS5223BMNR2G | onsemi | 19.447 | 488-NLAS5223BMNR2GCT-ND | €0.46000 | Parametric Equivalent |


