New Product
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 380Mbps 20-UDFN (4x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3V8T244MU2TAG

DigiKey Part Number
488-NL3V8T244MU2TAGTR-ND - Tape & Reel (TR)
488-NL3V8T244MU2TAGCT-ND - Cut Tape (CT)
488-NL3V8T244MU2TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL3V8T244MU2TAG
Description
8-BIT TRANSLATOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 380Mbps 20-UDFN (4x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
20-UFDFN
Supplier Device Package
20-UDFN (4x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.73300€7.33
25€0.66400€16.60
100€0.58690€58.69
250€0.55016€137.54
500€0.53314€266.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.48731€1,461.93
6.000€0.47629€2,857.74
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.21200