
NL27WZU04ADBVT1G | |
|---|---|
DigiKey Part Number | 488-NL27WZU04ADBVT1GTR-ND - Tape & Reel (TR) 488-NL27WZU04ADBVT1GCT-ND - Cut Tape (CT) 488-NL27WZU04ADBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZU04ADBVT1G |
Description | LOG CMOS DUAL UNBUF INVT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05640 | €1.41 |
| 100 | €0.04750 | €4.75 |
| 250 | €0.04324 | €10.81 |
| 500 | €0.04066 | €20.33 |
| 1.000 | €0.03853 | €38.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03591 | €107.73 |
| 6.000 | €0.03463 | €207.78 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

