Inverter IC 2 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ04DTT1

DigiKey Part Number
2156-NL27WZ04DTT1-ONTR-ND
Manufacturer
Manufacturer Product Number
NL27WZ04DTT1
Description
IC INVERTER DUAL TTL HP 6TSOP
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.621
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.397€0.17848€249.34
Unit Price without VAT:€0.17848
Unit Price with VAT:€0.21418