
NL17SZ16XV5T2G-L22087 | |
|---|---|
DigiKey Part Number | 488-NL17SZ16XV5T2G-L22087TR-ND - Tape & Reel (TR) 488-NL17SZ16XV5T2G-L22087CT-ND - Cut Tape (CT) 488-NL17SZ16XV5T2G-L22087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ16XV5T2G-L22087 |
Description | IC BUFF 1.65V SOT-553 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SOT-553 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-553 |
Logic Type Buffer, Non-Inverting | Supplier Device Package SOT-553 |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |

