Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ126P5T5G

DigiKey Part Number
NL17SZ126P5T5GOSTR-ND - Tape & Reel (TR)
NL17SZ126P5T5GOSCT-ND - Cut Tape (CT)
NL17SZ126P5T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ126P5T5G
Description
IC BUFF 1.65V SOT-953
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ126P5T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-953
Number of Elements
1
Supplier Device Package
SOT-953
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 176.000
Check Lead Time
Marketplace Stock: 15.850 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.03730€298.40
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600

Other Suppliers on DigiKey

15.850In Stock
Ships from Rochester Electronics, LLC