Parametric Equivalent

NL17SZ126P5T5G-L22088 | |
|---|---|
DigiKey Part Number | 488-NL17SZ126P5T5G-L22088TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ126P5T5G-L22088 |
Description | IC BUFF 1.65V SOT-953 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-953 |
Number of Elements 1 | Supplier Device Package SOT-953 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ125P5T5G | onsemi | 276.575 | NL17SZ125P5T5GOSCT-ND | €0.28000 | Parametric Equivalent |


