
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 1 µA |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-553 |
Number of Inputs 2 | Package / Case SOT-553 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ08XV5T2G | onsemi | 2.420 | NL17SZ08XV5T2GOSCT-ND | €0.08000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.08400 | €2.10 |
| 100 | €0.07130 | €7.13 |
| 250 | €0.06524 | €16.31 |
| 500 | €0.06160 | €30.80 |
| 1.000 | €0.05858 | €58.58 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

