
NL17SG86P5T5G | |
|---|---|
DigiKey Part Number | NL17SG86P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SG86P5T5G |
Description | IC GATE XOR 1CH 2-INP SOT953 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG86P5T5G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.7ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-953 |
Number of Inputs 2 | Package / Case SOT-953 |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |

