Bipolar (BJT) Transistor PNP 50 V 2 A 80MHz 1.68 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVNJD1718T4G

DigiKey Part Number
NJVNJD1718T4GOSTR-ND - Tape & Reel (TR)
NJVNJD1718T4GOSCT-ND - Cut Tape (CT)
NJVNJD1718T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVNJD1718T4G
Description
TRANS PNP 50V 2A DPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 80MHz 1.68 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVNJD1718T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 500mA, 2V
Power - Max
1.68 W
Frequency - Transition
80MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.69400€6.94
100€0.45690€45.69
500€0.35516€177.58
1.000€0.32240€322.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.27068€676.70
5.000€0.24999€1,249.95
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.32000