
NJVMJD253T4G | |
|---|---|
DigiKey Part Number | 488-NJVMJD253T4GTR-ND - Tape & Reel (TR) 488-NJVMJD253T4GCT-ND - Cut Tape (CT) 488-NJVMJD253T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD253T4G |
Description | TRANS PNP 100V 4A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 100 V 4 A 40MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 200mA, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.72100 | €7.21 |
| 100 | €0.47540 | €47.54 |
| 500 | €0.36992 | €184.96 |
| 1.000 | €0.33596 | €335.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.28226 | €705.65 |
| 5.000 | €0.26082 | €1,304.10 |
| 7.500 | €0.24989 | €1,874.17 |
| 12.500 | €0.23763 | €2,970.38 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

