NGTB30N60SWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 577
Unit Price: €9.04000
Datasheet

Similar


IXYS
In Stock: 923
Unit Price: €5.77000
Datasheet

Similar


IXYS
In Stock: 149
Unit Price: €6.77000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €6.57000
Datasheet

Similar


IXYS
In Stock: 437
Unit Price: €17.72000
Datasheet

Similar


IXYS
In Stock: 546
Unit Price: €6.26000
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: €6.18000
Datasheet
IGBT Trench Field Stop 600 V 60 A 189 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB30N60SWG

DigiKey Part Number
NGTB30N60SWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB30N60SWG
Description
IGBT TRENCH FS 600V 60A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 60 A 189 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 30A
Power - Max
189 W
Switching Energy
750µJ (on), 540µJ (off)
Input Type
Standard
Gate Charge
90 nC
Td (on/off) @ 25°C
57ns/109ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
200 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.873 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.873In Stock
Ships from Rochester Electronics, LLC