
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 30A | |
Power - Max | 225 W | |
Switching Energy | 310µJ (on), 1.14mJ (off) | |
Input Type | Standard | |
Gate Charge | 166 nC | |
Td (on/off) @ 25°C | 100ns/390ns | |
Test Condition | 300V, 30A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |



