Similar
Similar
Similar

Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 170 nC |
Packaging Tube | Td (on/off) @ 25°C 81ns/190ns |
Part Status Obsolete | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 72 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 30A | Supplier Device Package TO-247-3 |
Power - Max 167 W | Base Product Number |
Switching Energy 650µJ (on), 650µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK30B60D1 | Alpha & Omega Semiconductor Inc. | 0 | 785-1621-5-ND | €1.83938 | Similar |
| IXXH30N60B3D1 | IXYS | 510 | IXXH30N60B3D1-ND | €6.54000 | Similar |
| IXXH30N60C3D1 | IXYS | 546 | IXXH30N60C3D1-ND | €6.47000 | Similar |



