NGTB30N120IHRWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.109
Unit Price: €4.50000
Datasheet

Similar


Infineon Technologies
In Stock: 17
Unit Price: €5.35000
Datasheet

Similar


Infineon Technologies
In Stock: 877
Unit Price: €5.96000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €5.87107
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €12.49043
Datasheet

Similar


STMicroelectronics
In Stock: 290
Unit Price: €4.29000
Datasheet

Similar


STMicroelectronics
In Stock: 584
Unit Price: €5.86000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €3.73000
Datasheet

Similar


STMicroelectronics
In Stock: 398
Unit Price: €5.02000
Datasheet
IGBT Trench Field Stop 1200 V 60 A 384 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB30N120IHRWG

DigiKey Part Number
NGTB30N120IHRWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB30N120IHRWG
Description
IGBT TRENCH FS 1200V 60A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 60 A 384 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
700µJ (off)
Manufacturer
onsemi
Input Type
Standard
Packaging
Tube
Gate Charge
225 nC
Part Status
Obsolete
Td (on/off) @ 25°C
-/230ns
IGBT Type
Trench Field Stop
Test Condition
600V, 30A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 30A
Supplier Device Package
TO-247
Power - Max
384 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW25N120H3FKSA1Infineon Technologies3.109IGW25N120H3FKSA1-ND€4.50000Similar
IKW25N120H3FKSA1Infineon Technologies17448-IKW25N120H3FKSA1-ND€5.35000Similar
IKW25N120T2FKSA1Infineon Technologies877IKW25N120T2FKSA1-ND€5.96000Similar
IXGH30N120B3IXYS0238-IXGH30N120B3-ND€5.87107Similar
IXYR50N120C3D1IXYS0IXYR50N120C3D1-ND€12.49043Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable