Power Driver Module IGBT 3 Phase 1.2 kV 20 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 1.2 kV 20 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
NFAM5065L4B_bottom

NFAM2012L5BT

DigiKey Part Number
488-NFAM2012L5BT-ND
Manufacturer
Manufacturer Product Number
NFAM2012L5BT
Description
IGBT IPM 1.2KV 20A 39-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 1.2 kV 20 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Datasheet
 Datasheet
EDA/CAD Models
NFAM2012L5BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
20 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.