
NCV890104MWR2G | |
|---|---|
DigiKey Part Number | 488-NCV890104MWR2GTR-ND - Tape & Reel (TR) 488-NCV890104MWR2GCT-ND - Cut Tape (CT) 488-NCV890104MWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV890104MWR2G |
Description | IC REG BUCK ADJ 1.2A 12DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 12-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV890104MWR2G Models |
Category | Voltage - Output (Max) 34V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-DFN (4x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.36400 | €13.64 |
| 25 | €1.24400 | €31.10 |
| 100 | €1.11140 | €111.14 |
| 250 | €1.04824 | €262.06 |
| 500 | €1.01428 | €507.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.91266 | €2,737.98 |
| 6.000 | €0.89426 | €5,365.56 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |

