


NCV8800HDW33 | |
|---|---|
DigiKey Part Number | NCV8800HDW33-ND |
Manufacturer | |
Manufacturer Product Number | NCV8800HDW33 |
Description | IC REG BUCK 3.3V 1A 16SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8800HDW33 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 200kHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 16V |

