Buck Switching Regulator IC Positive Fixed 2.6V 1 Output 1A 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 2.6V 1 Output 1A 16-SOIC (0.295", 7.50mm Width)
MC14046BDWG

NCV8800HDW26R2

DigiKey Part Number
NCV8800HDW26R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8800HDW26R2
Description
IC REG BUCK 2.6V 1A 16SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.6V 1 Output 1A 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NCV8800HDW26R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
200kHz
Part Status
Obsolete
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SOIC
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC