Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8705MWADJTCG

DigiKey Part Number
488-NCV8705MWADJTCGTR-ND - Tape & Reel (TR)
488-NCV8705MWADJTCGCT-ND - Cut Tape (CT)
488-NCV8705MWADJTCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8705MWADJTCG
Description
IC REG LIN POS ADJ 500MA 8-DFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
PSRR
73dB ~ 56dB (100Hz ~ 10kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-DFN (3x3)
Voltage Dropout (Max)
0.35V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.578
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.49900€4.99
25€0.44880€11.22
100€0.39350€39.35
250€0.36724€91.81
500€0.35136€175.68
1.000€0.33832€338.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.31282€938.46
6.000€0.30517€1,831.02
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000