


NCV8705MW28TCG | |
|---|---|
DigiKey Part Number | 488-NCV8705MW28TCGTR-ND - Tape & Reel (TR) 488-NCV8705MW28TCGCT-ND - Cut Tape (CT) 488-NCV8705MW28TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8705MW28TCG |
Description | IC REG LINEAR 2.8V 500MA 8-DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 73dB ~ 56dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.50500 | €5.05 |
| 25 | €0.45440 | €11.36 |
| 100 | €0.39850 | €39.85 |
| 250 | €0.37184 | €92.96 |
| 500 | €0.35578 | €177.89 |
| 1.000 | €0.34258 | €342.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31676 | €950.28 |
| 6.000 | €0.30901 | €1,854.06 |
| 9.000 | €0.30512 | €2,746.08 |
| 15.000 | €0.30082 | €4,512.30 |
| 21.000 | €0.29831 | €6,264.51 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

