


NCV8705MT18TCG | |
|---|---|
DigiKey Part Number | NCV8705MT18TCGOSTR-ND - Tape & Reel (TR) NCV8705MT18TCGOSCT-ND - Cut Tape (CT) NCV8705MT18TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8705MT18TCG |
Description | IC REG LINEAR 1.8V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8705MT18TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.35300 | €3.53 |
| 25 | €0.31600 | €7.90 |
| 100 | €0.27510 | €27.51 |
| 250 | €0.25572 | €63.93 |
| 500 | €0.24404 | €122.02 |
| 1.000 | €0.23441 | €234.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21604 | €648.12 |
| 6.000 | €0.21040 | €1,262.40 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

