Direct



NCV86603BDT33RKG | |
|---|---|
DigiKey Part Number | NCV86603BDT33RKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV86603BDT33RKG |
Description | IC REG LINEAR 3.3V 150MA DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV86603BDT33RKG Models |
Category | Current - Supply (Max) 40 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Current - Output | Supplier Device Package DPAK-5 |
Current - Quiescent (Iq) 30 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8760CDT333RKG | onsemi | 4.973 | 488-NCV8760CDT333RKGCT-ND | €1.07000 | Direct |


