
NCV77320R1GEVK | |
|---|---|
DigiKey Part Number | 488-NCV77320R1GEVK-ND |
Manufacturer | |
Manufacturer Product Number | NCV77320R1GEVK |
Description | NCV77320R1G EVAL KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCV77320 - Position, Inductive Sensor Evaluation Board |
Category | Interface SPI |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Position, Inductive | Utilized IC / Part NCV77320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €523.54000 | €523.54 |
| Unit Price without VAT: | €523.54000 |
|---|---|
| Unit Price with VAT: | €628.24800 |

