
NCV7428D1L3R2G | |
|---|---|
DigiKey Part Number | 488-NCV7428D1L3R2GTR-ND - Tape & Reel (TR) 488-NCV7428D1L3R2GCT-ND - Cut Tape (CT) 488-NCV7428D1L3R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7428D1L3R2G |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7428D1L3R2G Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Voltage - Supply 3.3V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.56900 | €5.69 |
| 25 | €0.51200 | €12.80 |
| 100 | €0.45020 | €45.02 |
| 250 | €0.42076 | €105.19 |
| 500 | €0.40300 | €201.50 |
| 1.000 | €0.39010 | €390.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35952 | €1,078.56 |
| 6.000 | €0.35094 | €2,105.64 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

