
NCV7351D1ER2G | |
|---|---|
DigiKey Part Number | NCV7351D1ER2GOSTR-ND - Tape & Reel (TR) NCV7351D1ER2GOSCT-ND - Cut Tape (CT) NCV7351D1ER2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7351D1ER2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7351D1ER2G Models |
Category | Duplex Half |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.67200 | €6.72 |
| 25 | €0.60760 | €15.19 |
| 100 | €0.53590 | €53.59 |
| 250 | €0.50176 | €125.44 |
| 500 | €0.48118 | €240.59 |
| 1.000 | €0.46930 | €469.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.43038 | €1,291.14 |
| 6.000 | €0.42043 | €2,522.58 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

