1/1 Transceiver Half CANbus 8-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7344AMW0R2G

DigiKey Part Number
NCV7344AMW0R2GOSTR-ND - Tape & Reel (TR)
NCV7344AMW0R2GOSCT-ND - Cut Tape (CT)
NCV7344AMW0R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7344AMW0R2G
Description
IC TRANSCEIVER HALF 1/1 8DFNW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
CANbus
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-DFNW (3x3)
Duplex
Half
Base Product Number
Data Rate
5Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.45700€4.57
25€0.41120€10.28
100€0.35980€35.98
250€0.33548€83.87
500€0.32076€160.38
1.000€0.30868€308.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.28519€855.57
6.000€0.27809€1,668.54
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000