Similar
Parametric Equivalent
Parametric Equivalent

NCV6354BMTAATBG | |
|---|---|
DigiKey Part Number | NCV6354BMTAATBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV6354BMTAATBG |
Description | IC REG BUCK ADJ 2A 8WDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6354BMTAATBG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV6324BMTAATBG | onsemi | 1.776 | NCV6324BMTAATBGOSCT-ND | €0.99000 | Similar |
| NCP6334BMTAATBG | onsemi | 0 | NCP6334BMTAATBGOSTR-ND | €0.43598 | Parametric Equivalent |
| NCP6334CMTAATBG | onsemi | 2.870 | NCP6334CMTAATBGOSCT-ND | €0.84000 | Parametric Equivalent |



