


NCV5663DS15R4G | |
|---|---|
DigiKey Part Number | NCV5663DS15R4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV5663DS15R4G |
Description | IC REG LINEAR 1.5V 3A D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV5663DS15R4G Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | PSRR 70dB ~ 65dB (120Hz ~ 1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 9V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 1.3V @ 3A | Supplier Device Package D2PAK-5 |
Current - Output | Base Product Number |

