PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 450kHz 14-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 450kHz 14-TSSOP-EP
How Smart Healthcare is Changing Lives

NCV48920PA50R2G

DigiKey Part Number
488-NCV48920PA50R2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV48920PA50R2G
Description
IC REG BUCK/BOOST 14TSSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 450kHz 14-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
No
Manufacturer
onsemi
w/Sequencer
No
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 40V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1)
Grade
Automotive
Number of Outputs
3
Qualification
AEC-Q100
Frequency - Switching
450kHz
Mounting Type
Surface Mount
Voltage/Current - Output 1
Fixed, Fixed, Fixed, 5V, 600mA
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage/Current - Output 2
Fixed, Fixed, Fixed, 5V, 300mA
Supplier Device Package
14-TSSOP-EP
Voltage/Current - Output 3
Fixed, Fixed, Fixed, -, -
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.100 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.100In Stock
Ships from Flip Electronics