MFR Recommended



NCV4276BDS33R4G | |
|---|---|
DigiKey Part Number | NCV4276BDS33R4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4276BDS33R4G |
Description | IC REG LINEAR 3.3V 400MA D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276BDS33R4G Models |
Category | Current - Supply (Max) 35 mA |
Mfr | PSRR 70dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Current - Output | Supplier Device Package D2PAK-5 |
Current - Quiescent (Iq) 200 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4276CDS33R4G | onsemi | 1.480 | 488-NCV4276CDS33R4GCT-ND | €1.78000 | MFR Recommended |


