Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4269CD250R2G

DigiKey Part Number
488-NCV4269CD250R2GTR-ND - Tape & Reel (TR)
488-NCV4269CD250R2GCT-ND - Cut Tape (CT)
488-NCV4269CD250R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4269CD250R2G
Description
IC REG LINEAR 5V 150MA 14-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV4269CD250R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.50000€1.50
10€1.10100€11.01
25€1.00120€25.03
100€0.89100€89.10
250€0.83856€209.64
500€0.80696€403.48
1.000€0.80349€803.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.73149€1,828.72
5.000€0.71541€3,577.05
Manufacturers Standard Package
Unit Price without VAT:€1.50000
Unit Price with VAT:€1.80000