SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4264-2ST33T3G

DigiKey Part Number
NCV4264-2ST33T3GOSTR-ND - Tape & Reel (TR)
NCV4264-2ST33T3GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCV4264-2ST33T3G
Description
IC REG LINEAR 3.3V 100MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV4264-2ST33T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.266V @ 100mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
70 µA
PSRR
67dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.534
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.87000€1.87
10€1.17000€11.70
25€0.98680€24.67
100€0.77830€77.83
250€0.67600€169.00
500€0.61308€306.54
1.000€0.56034€560.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.47921€1,916.84
8.000€0.47493€3,799.44
Manufacturers Standard Package
Unit Price without VAT:€1.87000
Unit Price with VAT:€2.24400