


NCV4264-2ST33T3G | |
|---|---|
DigiKey Part Number | NCV4264-2ST33T3GOSTR-ND - Tape & Reel (TR) NCV4264-2ST33T3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV4264-2ST33T3G |
Description | IC REG LINEAR 3.3V 100MA SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4264-2ST33T3G Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 67dB (100Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 1.266V @ 100mA | Supplier Device Package SOT-223 (TO-261) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LM/NOPB | Texas Instruments | 0 | LM317LM/NOPB-ND | €0.88000 | Similar |
| MIC5233-3.3YS-TR | Microchip Technology | 0 | 576-4109-1-ND | €0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.78300 | €7.83 |
| 25 | €0.70880 | €17.72 |
| 100 | €0.62720 | €62.72 |
| 250 | €0.58840 | €147.10 |
| 500 | €0.56498 | €282.49 |
| 1.000 | €0.54570 | €545.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.51679 | €2,067.16 |
| 8.000 | €0.50605 | €4,048.40 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

