NCV33272ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.073
Unit Price: €0.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.444
Unit Price: €8.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.703
Unit Price: €8.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.955
Unit Price: €8.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 263
Unit Price: €9.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 209
Unit Price: €9.08000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.076
Unit Price: €1.91000
Datasheet

Similar


STMicroelectronics
In Stock: 3.634
Unit Price: €0.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: €0.53543
Datasheet

Similar


Texas Instruments
In Stock: 16.733
Unit Price: €0.19000
Datasheet

Similar


Texas Instruments
In Stock: 1.040
Unit Price: €0.25000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: €0.23000
Datasheet

Similar


STMicroelectronics
In Stock: 435
Unit Price: €0.20000
Datasheet

Similar


STMicroelectronics
In Stock: 4.123
Unit Price: €0.31000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV33272ADR2

DigiKey Part Number
NCV33272ADR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV33272ADR2
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV33272ADR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
100 µV
Current - Supply
2.15mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes