MFR Recommended



NCV33269DTRK-12G | |
|---|---|
DigiKey Part Number | NCV33269DTRK-12GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV33269DTRK-12G |
Description | IC REG LINEAR 12V 800MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV33269DTRK-12G Models |
Category | Current - Output |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package DPAK |
Voltage Dropout (Max) 1.35V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV33269DTRKG | onsemi | 2.446 | 488-NCV33269DTRKGCT-ND | €0.54000 | MFR Recommended |


