Standard (General Purpose) Amplifier 1 Circuit 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 5-TSOP
5-TSOP Top View

NCV21801SN2T1G

DigiKey Part Number
488-NCV21801SN2T1GTR-ND - Tape & Reel (TR)
488-NCV21801SN2T1GCT-ND - Cut Tape (CT)
488-NCV21801SN2T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21801SN2T1G
Description
NCV21801 - PRECISION OP AMPLIFIE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV21801SN2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
2 µV
Current - Supply
75µA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.84900€8.49
25€0.76880€19.22
100€0.68130€68.13
250€0.63944€159.86
500€0.61418€307.09
1.000€0.60505€605.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.55125€1,653.75
6.000€0.53907€3,234.42
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.39200