Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS7041D3G100R2G

DigiKey Part Number
488-NCS7041D3G100R2GTR-ND - Tape & Reel (TR)
488-NCS7041D3G100R2GCT-ND - Cut Tape (CT)
488-NCS7041D3G100R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS7041D3G100R2G
Description
CURRENT SENSE AMPLIFIER, 80V COM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
-3db Bandwidth
80 kHz
Mfr
Current - Input Bias
200 µA
Series
Voltage - Input Offset
100 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.5mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 150°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.36000€1.36
10€0.99400€9.94
25€0.90280€22.57
100€0.80230€80.23
250€0.75428€188.57
500€0.72530€362.65
1.000€0.71922€719.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.65662€1,641.55
5.000€0.64190€3,209.50
Manufacturers Standard Package
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.63200