Video Switch IC 1 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS6416DWG

DigiKey Part Number
NCS6416DWG-ND
Manufacturer
Manufacturer Product Number
NCS6416DWG
Description
IC VIDEO SWITCH 8X6 20SOIC
Customer Reference
Detailed Description
Video Switch IC 1 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS6416DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
8:6
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.75V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
20MHz
Features
I2C, RGB
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 494 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

494In Stock
Ships from Rochester Electronics, LLC