


NCP720BMT125TBG | |
|---|---|
DigiKey Part Number | NCP720BMT125TBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP720BMT125TBG |
Description | IC REG LINEAR 1.25V 350MA 6-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP720BMT125TBG Models |
Category | Current - Output |
Mfr | PSRR 65dB ~ 25dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-WDFN (2x2) |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 350mA |

