


NCP720BMT120TBG | |
|---|---|
DigiKey Part Number | NCP720BMT120TBGOSTR-ND - Tape & Reel (TR) NCP720BMT120TBGOSCT-ND - Cut Tape (CT) NCP720BMT120TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP720BMT120TBG |
Description | IC REG LINEAR 1.2V 350MA 6-WDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP720BMT120TBG Models |
Category | Current - Output |
Mfr | PSRR 65dB ~ 25dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-WDFN (2x2) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.18880 | €4.72 |
| 100 | €0.16260 | €16.26 |
| 250 | €0.15024 | €37.56 |
| 500 | €0.14278 | €71.39 |
| 1.000 | €0.13664 | €136.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12529 | €375.87 |
| 6.000 | €0.12169 | €730.14 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

