



NCP715SN30T1G | |
|---|---|
DigiKey Part Number | 488-NCP715SN30T1GTR-ND - Tape & Reel (TR) 488-NCP715SN30T1GCT-ND - Cut Tape (CT) 488-NCP715SN30T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SN30T1G |
Description | IC REG LINEAR 3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 24V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29800 | €2.98 |
| 25 | €0.26640 | €6.66 |
| 100 | €0.23150 | €23.15 |
| 250 | €0.21476 | €53.69 |
| 500 | €0.20466 | €102.33 |
| 1.000 | €0.19636 | €196.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18068 | €542.04 |
| 6.000 | €0.17580 | €1,054.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

