


NCP707CMX250TCG | |
|---|---|
DigiKey Part Number | NCP707CMX250TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP707CMX250TCG |
Description | IC REG LINEAR 2.5V 200MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.225V @ 200mA |

