


NCP707AMX300TCG | |
|---|---|
DigiKey Part Number | NCP707AMX300TCG-ND - Tape & Reel (TR) |
cms-manufacturer | |
Manufacturer Product Number | NCP707AMX300TCG |
Description | IC REG LINEAR 3V 200MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
cms-type | Description | cms-select-all |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |

